You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Metal Rectangle Raised Flower Bed Kit -
GH530
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH530
- Order Code:
- SI20583
- Also Known As:
- GTIN UPC EAN: 5021196851288
Product Range Selector (St Helens - Raised Flower Bed Kits)
See all from this product rangeProduct Overview
- Improved drainage: Raised flower beds drain excess water better, preventing water logging and supporting healthier roots
- Weed control: They create a barrier that reduces weed growth, saving time and effort
- Accessibility: Elevated beds ease gardening for those with mobility issues, reducing bending and kneeling
- Soil quality and design: Customisable soil mix and enhanced aesthetics add depth and structure to your garden
- Dimensions (HxWxD): 300mm x 1.2m x 900mm
Product Information
- :
- St Helens - Raised Flower Bed Kits
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.79 (£32.15) | ( ) |
3+ | £25.19 (£30.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.