You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Garden Metal Square Raised Flower Bed Kit - 

GH531

GH531 - Garden Metal Square Raised Flower Bed Kit
GH531 - Garden Metal Square Raised Flower Bed Kit
GH531 - Garden Metal Square Raised Flower Bed Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GH531
Order Code:
SI20584
Also Known As:
GTIN UPC EAN: 5021196851295

Product Range Selector (St Helens - Raised Flower Bed Kits)

See all from this product range

Product Overview

Introducing the St Helens garden and garden metal raised garden bed, an ideal addition to your garden for cultivating a variety of plants its square shape, anti-rust coating, and easy assembly make it the perfect choice for growing vegetables, fruits, herbs, and flowers in a green and vibrant environment experience the joy of gardening with the St Helens garden and garden metal raised garden bed its square shape, anti-rust coating, easy assembly, versatility, and green aesthetics make it an excellent choice for plant enthusiasts of all levels start transforming your outdoor space into a flourishing paradise today!
  • Improved drainage: Raised flower beds drain excess water better, preventing water logging and supporting healthier roots
  • Weed control: They create a barrier that reduces weed growth, saving time and effort
  • Accessibility: Elevated beds ease gardening for those with mobility issues, reducing bending and kneeling
  • Soil quality and design: Customisable soil mix and enhanced aesthetics add depth and structure to your garden
  • Dimensions (HxWxD): 300mm x 610mm x 610mm

Product Information


:
St Helens - Raised Flower Bed Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5021196851295

6 In stock Need more?

???PF_PDP_RSP_SUP???

£17.40 ( £20.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.40 (£20.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £16.36 (£19.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --