You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pump Action Garden Pressure Sprayer, 5L -
GH634
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH634
- Order Code:
- SI20595
- Also Known As:
- GTIN UPC EAN: 5021196816713
Product Overview
- Pump action pressure sprayer
- Adjustable nozzle for a fine mist though to a single spray
- Trigger lock for continuous watering
- Generous 5L capacity
- Ideal for use in the garden, allotments and on lawns
- Can be used to spray water, fertilisers, pesticides or insecticides
Product Information
- :
- Spray Bottle
- :
- 5l
- :
- -
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.30 (£14.76) | ( ) |
3+ | £11.35 (£13.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.