You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Number 4 - Wheelie Bin Self Adhesive Waterproof Sticker Numbers, 3 Pack -
GH6984
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH6984
- Order Code:
- HE37051
- Also Known As:
- GTIN UPC EAN: 5021196850328
Product Range Selector (St Helens - Wheelie Bin Stickers)
See all from this product rangeProduct Overview
- Simple to apply: easy to use, just peel off the backing, securely sticks to most sold no porous surfaces
- Durable: weather and UV resistant
- Visible: large and easy to read
- Identify: never again struggle to locate your wheelie bin among a sea of identical bins
- Simple and easy to apply sticker made from waterproof vinyl with self adhesive backing
Product Information
- :
- General
- :
- -
- :
- Vinyl
- :
- 175mm
- :
- 90mm
- :
- White
- :
- St Helens - Wheelie Bin Stickers
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.80 (£0.96) | ( ) |
5+ | £0.73 (£0.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.