You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Vis Parka Jacket - Yellow Large -
35423
- Manufacturer:
- ST ST
- Manufacturer Part No:
- 35423
- Order Code:
- HE33336
- Product Range
- ST - Hi-Vis Parkas
- Also Known As:
- GTIN UPC EAN: 5036770354239
- Technical Datasheet:
- 35423 Datasheet
Product Range Selector (ST - Hi-Vis Parkas)
See all from this product rangeProduct Overview
- Large internal & external pockets
- 2 Band & brace
- Polyester quilted lining
- Heavy duty zip fastening
- Hood in collar
- Inner knitted cuff
- Material: 100% Polyester
- Conforms to EN 471 Class 3:2, EN 343 Class 3:1
Product Information
- :
- Hi Vis Jacket
- :
- Yellow
- :
- Large
- :
- Polyester
- :
- Male
- :
- Adult
- :
- ST - Hi-Vis Parkas
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.06 (£22.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.