You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vented Safety Helmet, Blue -
H8102
- Manufacturer:
- ST ST
- Manufacturer Part No:
- H8102
- Order Code:
- HE35269
- Also Known As:
- GTIN UPC EAN: 5036770047223
- Technical Datasheet:
- H8102 Datasheet
Product Range Selector (ST - Vented Safety Helmets)
See all from this product rangeProduct Overview
- Approved to EN 397:2012+A1:2012
- Lightweight
- Ventilated for improved comfort
- Strong polyethylene inner harness
- Sweatband to the front of inner harness
- 8-Point harness attachment
- Working temperatures between -10°C to 50°C
- Can be used in conjunction with clip on ear defenders & chin strap
Product Information
- :
- HDPE (High Density Polyethylene)
- :
- Blue
- :
- EN397
- :
- ST - Vented Safety Helmets
Technical Documents (1)
Also Known As
91 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.38 (£4.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.