You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trio Thick Triangular Colouring Pencils, Pack of 24 -
203/24-01
- Manufacturer:
- STABIL0 STABIL0
- Manufacturer Part No:
- 203/24-01
- Order Code:
- OE07769
- Also Known As:
- GTIN UPC EAN: 4006381483995
Product Range Selector (Stabilo Trio Thick)
See all from this product rangeProduct Overview
- Erganomic triangular design, promotes the recommended tripod grip
- Bright and vibrant colours
- Line width is 4.2mm
- Supplied in a cardboard wallet
- Pack of 24
Product Information
- :
- Stabilo Trio Thick
- :
- Triangular Pencil
- :
- -
- :
- 4.2mm
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 24
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.08 (£10.90) | ( ) |
5+ | £8.46 (£10.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.