You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stabilo Boss Original Chisel Tip Highlighters, Pack of 4 -
70/4
- Manufacturer:
- STABIL0 STABIL0
- Manufacturer Part No:
- 70/4
- Order Code:
- OE07868
- Product Range
- Stabilo Boss Original Series
- Also Known As:
- GTIN UPC EAN: 4006381269193
Product Range Selector (Stabilo Boss Original Series)
See all from this product rangeProduct Overview
- Stabilo Boss Orignal Chisel Tip enables area highlighting (5mm) as well as fine underlining (2mm)
- Wedge tip draws broad lines, highlights and underlines
- Universal, water based ink for use on most paper
- Anti-dry out ink technology: 4 hour cap off time
- Assorted colours: pink, orange, green and yellow
- Writing length 375 metres
- Wallet of 4
Contents
Pink, orange, green and yellow highlighters
Product Information
- :
- Stabilo Boss Original Series
- :
- Highlighter
- :
- Assorted
- :
- Chisel Tip
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.54 (£5.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.