You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70T Series 10" (250mm) Magnetic Torpedo Spirit Level, 2 Vials -
70TM-25
- Manufacturer:
- STABILA STABILA
- Manufacturer Part No:
- 70TM-25
- Order Code:
- TL17728
- Product Range
- Stabila - 70T Series Levels
- Also Known As:
- GTIN UPC EAN: 4005069023249
Product Range Selector (Stabila - 70T Series Levels)
See all from this product rangeProduct Overview
- Smooth rectangular aluminium profile
- Electrostatic powder coating
- 3 Vials
- Only 250mm, ideal for tool boxes
- Magnetic base
- Coated measuring surface
- Slender, light-weight model
Product Information
- :
- 250mm
- :
- Stabila - 70T Series Levels
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.28 (£20.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.