You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80ASM 12" (300mm) Magnetic Spirit Level -
80ASM 30CM
- Manufacturer:
- STABILA STABILA
- Manufacturer Part No:
- 80ASM 30CM
- Order Code:
- TL23934
- Also Known As:
- GTIN UPC EAN: 4005069196769
Product Range Selector (Stabila - Spirit Levels)
See all from this product rangeProduct Overview
- Aluminium rectangular profile with reinforcing ribs for high stability and secure hold while working
- Extra-strong rare-earth magnet system for adhesion to metal objects leaves the hands free when aligning and adjusting pillars and supports
- Built-in anti-slip stoppers ensure firm grip when marking
- High-quality vials for optimum readability – highly transparent, hard-wearing acrylic glass with precision-ground inner contours and fluorescent vial liquid
- Stabila installation technology ensures long-term accuracy measuring accuracy in normal position is 0.5mm/m and 0.75 mm/m in reverse position
- Spirit level with two measuring surfaces accurate measuring in all positions
- Plastic ends protect the profile against impact
- Easy to clean thanks to the electrostatic powder coating
- Equipment: 1 horizontal vial, 1 vertical vial, 2 coated measuring surfaces, rare-earth magnet system
Product Information
- :
- 300mm
- :
- Stabila - Spirit Levels
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.94 (£47.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.