You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bullet Tip Lumocolor Whiteboard Marker Pens - Pack of 4 Assorted Colours -
351WP4
- Manufacturer:
- STAEDTLER STAEDTLER
- Manufacturer Part No:
- 351WP4
- Order Code:
- OE02988
- Also Known As:
- GTIN UPC EAN: 4007817328934
Product Overview
- 2mm bullet tip
- Special dry safe ink with extended cap-off time
- Can be dry-wiped without a trace from whiteboards and sealed surfaces like glass and porcelain
- Fast-drying, neutral smelling ink
- Supplied in packs of 4
Contents
Contents: 1x Blue, 1x Black, 1x Red and 1x Green
Product Information
- :
- -
- :
- White Board Marker
- :
- Black, Red, Blue, Green
- :
- Bullet Tip
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.33 (£8.80) | ( ) |
5+ | £6.97 (£8.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.