You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16U Full Size Flight Case with Wheels - 

FC55

FC55 - 16U Full Size Flight Case with Wheels
FC55 - 16U Full Size Flight Case with Wheels
FC55 - 16U Full Size Flight Case with Wheels
FC55 - 16U Full Size Flight Case with Wheels

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGECORE STAGECORE
Manufacturer Part No:
FC55
Order Code:
DP37675
Also Known As:
GTIN UPC EAN: 5055177103110

Product Range Selector (STAGECORE - Full Size Rackmount / Flight Cases)

See all from this product range

Product Overview

Tough Cobra 16U flight case made from laminated ply with full aluminium trim. Butterfly catches are fitted on all lids. Both front and back covers are removable and rack mounting strips are ready fitted and mounted front and back. Nominal equipment depth is 520mm, but front and back panel controls and connectors can protrude into the lids, equipment can be 570mm in overall depth.
  • 19" Rack Case
  • Strong Hardware
  • Laminated Ply Construction
  • Supplied with Fixings
  • Removable Front and Back Lids
  • Supplied with Castors
  • Equipment depth is 400mm and space into lids for protusions
  • Casing: 16U
  • Dimensions (WxHxD): 630mm x 744mm x 521mm

Product Information


:
Wood

:
Black

:
29.29"

:
744mm

:
24.80"

:
630mm

:
20.51"

:
521mm

:
STAGECORE - Full Size Rackmount / Flight Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055177103110

5 In stock Need more?

???PF_PDP_RSP_SUP???

£286.15 ( £343.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £286.15 (£343.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --