You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electret Tie-Clip Microphone -
ECM-821LT
- Manufacturer:
- STAGELINE STAGELINE
- Manufacturer Part No:
- ECM-821LT
- Order Code:
- MP34212
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007754201451
- Technical Datasheet:
- ECM-821LT Datasheet
Product Overview
- Polar pattern: Cardioid
- Frequency response: 50Hz-16kHz
- Impedance: 680 ohm
- Sensitivity: 5.6mV/Pa
- Max. SPL: 110dB
- Phantom power: 1-3V DC (via beltpack transmitter)
- Dimensions (
xH): 12x18mm - Lead length: 0.8m
- Connector: 3.5mm Locking jack plug
- Weight: 22g
- Supplied with removable clip & windshield
Product Information
- :
- Cardioid
- :
- 680ohm
- :
- 50Hz
- :
- 16kHz
- :
- 5.6mV / Pa / 1kHz
- :
- 3.5mm Locking Jack Plug
- :
- 0.8m
- :
- -
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.55 (£23.46) | ( ) |
| 3+ | £16.75 (£20.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























