You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quick Chain Repair Link - 5mm, 30kg Max - 

FLS-130

FLS-130 - Quick Chain Repair Link - 5mm, 30kg Max

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGELINE STAGELINE
Manufacturer Part No:
FLS-130
Order Code:
ST00898
Also Known As:
GTIN UPC EAN: 04007754176490

Product Overview

This screw gate quick-acting link is ideal for the closure of ropes and for suspension systems.
  • Link diameter: Ø 5mm
  • Weight: 22g
  • Load capacity: 30kg Max.

Footnotes

The installation should be carried out by experts only. Improper installation may put persons and units at risk.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 04007754176490

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£10.16 ( £12.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.16 (£12.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.44 (£10.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --