You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel DJ Mixer - 

MPX-44/SW

MPX-44/SW - 4 Channel DJ Mixer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGELINE STAGELINE
Manufacturer Part No:
MPX-44/SW
Order Code:
DP30427
Also Known As:
GTIN UPC EAN: 4007754204902
Technical Datasheet:
MPX-44/SW   Datasheet
See all Technical Docs

Product Overview

  • 4-channel stereo DJ mixer
  • Black brushed aluminium front panel
  • 6 input channels (4 stereo ways, 2 microphone ways)
  • Switchable stereo input channels: 2 x phono/line and 2 x line/line
  • LED level display of the stereo master
  • Input channels with gain controls and 3-way equalizer
  • Stereo input channels with cut function
  • DJ mic with automatic talkover, PAD switch, and on-air switch
  • Mic with PAD switch and on-air switch
  • Adjustable, crossfader-controlled headphone output with PFL to the stereo input channels and mic
  • Replaceable crossfader with assignment switches
  • Easy-sliding HQ faders
  • Master output with stereo LED level display
  • Additional outputs booth and zone
  • Connection for gooseneck light
  • Frequency range:- 20-20,000Hz
  • THD:- 0.1%
  • S/N ratio:- 61dB, unweighted
  • Dimensions: 482x177x105mm, 4U
  • Weight:- 4kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007754204902

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£202.58 ( £243.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £202.58 (£243.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --