You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

35mm External Speaker Top Hat - 

PAST-40/SW

PAST-40/SW - 35mm External Speaker Top Hat

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGELINE STAGELINE
Manufacturer Part No:
PAST-40/SW
Order Code:
ST01795
Also Known As:
GTIN UPC EAN: 4007754166514

Product Range Selector (PAST Series Speaker Mounts)

See all from this product range

Product Overview

A 35mm external top hat for speakers or lights.
  • Black lacquered steel construction
  • Mounting plate: 175 x 85 mm
  • Max load: 25 kg
  • Total height: 90 mm
  • Supplied with 2 M8/16mm tommy screws

Product Information


:
PAST Series Speaker Mounts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4007754166514

Available for back order

Deliveries start from 16/06/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£15.41 ( £18.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.41 (£18.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.63 (£15.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --