You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Jack to XLR Lead Male to Male 3m Black -
SAC3PXMDL
- Manufacturer:
- STAGG STAGG
- Manufacturer Part No:
- SAC3PXMDL
- Order Code:
- AV26507
- Also Known As:
- GTIN UPC EAN: 5414428182692
Product Range Selector (Stagg SACxPXMDL)
See all from this product rangeProduct Overview
- Sturdy, high quality cables - ideal for demanding stage musicians
- High bending cycle
Contents
Cable only
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- XLR Plug to 6.35mm (1/4") Mono Jack Plug
- :
- XLR Plug, 3 Way
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- Stagg SACxPXMDL
Technical Documents (0)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 08/07/25
30 more will be available week commencing 08/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.52 (£5.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.