You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7x8W RGBAUV LED Par Can Light - 

SLKP78-61-3

SLKP78-61-3 - 7x8W RGBAUV LED Par Can Light
SLKP78-61-3 - 7x8W RGBAUV LED Par Can Light
SLKP78-61-3 - 7x8W RGBAUV LED Par Can Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGG STAGG
Manufacturer Part No:
SLKP78-61-3
Order Code:
DP36255
Product Range
STAGG LED Par Cans

Product Range Selector (STAGG LED Par Cans)

See all from this product range

Product Overview

The King Par is a versatile fixture that features 7x 8W RGBAUV 6-in-1 LEDs. Ideal for any venue, where a small powerful spot is needed. It is an extremely affordable LED spotlight that releases very little heat and have a very low power consumption. This means that using Stagg Pro Lighting lessens your carbon footprint, saves on running costs, reduces working-at-height complications and offers a clean, bright, light output for all manner of performances.
  • LED: 7x 8W mixed (red, green, blue, amber and UV)
  • DMX: 10x channels
  • Functions: RGBAUV colour changing, dimmer, strobe, auto, sound active, master/slave
  • Display: 4-digit
  • Connections: 3-pin DMX and IEC IN/OUT
  • Cooling: low-noise fan
  • Housing: ABS
  • Fixing: 2x brackets (to hang or lay the spotlight)
  • Power consumption: 70W
  • For indoor use
  • Dimensions (HxWxD): 390x190x150mm
  • Weight: 1.0kg

Applications

Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public

Product Information


:
STAGG LED Par Cans

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£80.80 ( £96.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £80.80 (£96.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --