You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flat ECOPAR 6 LightTheme Spotlight with 6x 30W RGBW (4 in 1) LED - 

SLT-ECOP63041-3

SLT-ECOP63041-3 - Flat ECOPAR 6 LightTheme Spotlight with 6x 30W RGBW (4 in 1) LED
SLT-ECOP63041-3 - Flat ECOPAR 6 LightTheme Spotlight with 6x 30W RGBW (4 in 1) LED
SLT-ECOP63041-3 - Flat ECOPAR 6 LightTheme Spotlight with 6x 30W RGBW (4 in 1) LED
SLT-ECOP63041-3 - Flat ECOPAR 6 LightTheme Spotlight with 6x 30W RGBW (4 in 1) LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGG STAGG
Manufacturer Part No:
SLT-ECOP63041-3
Order Code:
DP38359
Also Known As:
GTIN UPC EAN: 5414428274779

Product Overview

  • LED: 6x 30W
  • Illuminance: 8000LUX at 1 metre
  • Beam Angle: 40°
  • Protocol: DMX-512, 2,4,6 and 7 channels
  • Control modes: DMX-512, Auto, Sound, LightTheme™
  • Functions: RGBW colour changing, dimmer, strobe, LightTheme
  • Display: 4 Digit
  • ABS housing
  • Fixation: 2 Brackets (to hang or lay the spotlight)
  • Input and output: 3 Pin DMX and IEC
  • Fan cooling
  • Indoor use
  • Power consumption: 200W
  • Dimensions: 70mm x 245mm x 235mm
  • Weight: 1.3kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5414428274779

4 In stock Need more?

???PF_PDP_RSP_SUP???

£96.79 ( £116.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £96.79 (£116.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --