You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ECOPAR XS Spotlight with 12x 1W RGBW LEDs - 

SLT-ECOPAR XS-3

New
SLT-ECOPAR XS-3 - ECOPAR XS Spotlight with 12x 1W RGBW LEDs
SLT-ECOPAR XS-3 - ECOPAR XS Spotlight with 12x 1W RGBW LEDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGG STAGG
Manufacturer Part No:
SLT-ECOPAR XS-3
Order Code:
DP38354
Also Known As:
GTIN UPC EAN: 5414428258779

Product Overview

  • LED: (3x Red, 3x Green, 3x Blue, 3x White)
  • Beam angle: 15°
  • Protocol: DMX-512, 7 channels
  • Functions: Dimmer, strobe, auto, sound control, RGBW colour changing
  • Display: 4 Digit
  • Housing: ABS
  • Fixation: 1 Adjustable bracket (to hang or lay the spotlight)
  • Input and output: 3 Pin DMX
  • Compatibility: Commandor 4 and 10 or any DMX device
  • Cooling: Silent fan
  • Indoor use
  • Power consumption: 25W
  • Dimensions: 12cm x 11.5cm x 9cm
  • Weight: 0.4kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5414428258779

5 In stock Need more?

???PF_PDP_RSP_SUP???

£25.24 ( £30.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.24 (£30.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --