You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LightTheme ECOPAR 18 Spotlight with 18x 3W, 3 in 1 RGB LEDs -
SLT-ECOPAR18-3
- Manufacturer:
- STAGG STAGG
- Manufacturer Part No:
- SLT-ECOPAR18-3
- Order Code:
- DP38356
- Also Known As:
- GTIN UPC EAN: 5414428270993
Product Overview
- Light source: 18x 3W (3 in 1 RGB)
- Illuminance: 8000 LUX at 1 metre
- Beam angle: 40°
- Control modes: DMX-512.(2, 3, 5 or 6 channels), Auto, Sound, LightTheme
- Functions: RGB colour changing, dimmer, strobe, LightTheme
- Display: 4 Digit
- Plastic housing
- Fixation: 2 Brackets (to hang or lay the spotlight)
- Input and output: 3 Pin DMX
- Fan Cooling
- Indoor use
- Power consumption: 60W
- Dimensions: 7cm x 24.5cm x 23.5cm
- Weight: 1.2kg
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.49 (£60.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.