You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LightTheme ECOPAR 6 Spotlight with 6x 10W RGBWA (5 in 1) LEDs - 

SLT-ECOPAR6-0

SLT-ECOPAR6-0 - LightTheme ECOPAR 6 Spotlight with 6x 10W RGBWA (5 in 1) LEDs
SLT-ECOPAR6-0 - LightTheme ECOPAR 6 Spotlight with 6x 10W RGBWA (5 in 1) LEDs
SLT-ECOPAR6-0 - LightTheme ECOPAR 6 Spotlight with 6x 10W RGBWA (5 in 1) LEDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGG STAGG
Manufacturer Part No:
SLT-ECOPAR6-0
Order Code:
DP38358
Also Known As:
GTIN UPC EAN: 5414428241955

Product Overview

  • LED: 6x 10-watt 4 in 1 (red, green, blue, white, amber)
  • Illuminance: 5500 LUX at 1 metre
  • Beam angle: 25°
  • Control modes: DMX-512 (2, 4, 7 or 8 channels), auto, sound, LightTheme
  • Functions: RGBWA colour changing, dimmer, strobe, LightTheme
  • Display: 4 Digit
  • Plastic housing
  • Fixation: 2 Brackets (to lay or fix the spotlight to the truss)
  • Input and output: 2x 3 Pin DMX (male and female), 2 x IEC (male and female)
  • Fan cooling
  • Indoor use
  • Power consumption: 65W
  • Dimensions: 23.3cm x 27.1cm x 32cm
  • Weight: 2kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5414428241955

4 In stock Need more?

???PF_PDP_RSP_SUP???

£109.42 ( £131.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £109.42 (£131.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --