You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High-Resolution Sound Isolating In-Ear Monitors, Black -
SPM-35 BK 25975
- Manufacturer:
- STAGG STAGG
- Manufacturer Part No:
- SPM-35 BK 25975
- Order Code:
- DP36265
- Product Range
- STAGG In-Ear Monitoring
Product Range Selector (STAGG In-Ear Monitoring)
See all from this product rangeProduct Overview
- Impedance: 30Ω
- Frequency range: 7Hz to 40kHz
- SPL max: 108dB
- Plug: 3.5mm Jack (cable length 1.2m)
- Includes EVA foam case, additional memory foam buds and rubber buds
- Colour: black
- Weight: 20g
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
EVA foam case, 3x pairs of memory foam buds, 2x pairs of rubber buds
Product Information
- :
- -
- :
- STAGG In-Ear Monitoring
- :
- -
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.57 (£31.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























