You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Reed Level -
LS03-1A66-PP-500W
- Manufacturer:
- STANDEXMEDER STANDEXMEDER
- Manufacturer Part No:
- LS03-1A66-PP-500W
- Order Code:
- SN35987
- Product Range
- LS03 Series
- Technical Datasheet:
- LS03-1A66-PP-500W Datasheet
Product Range Selector (LS03 Series)
See all from this product rangeProduct Overview
- High power switches
- IP68 (only to screw thread) Flammability
- 500mm Cable length
Applications
Industrial, Consumer Electronics, Automotive, Test & Measurement, Sensing & Instrumentation
Product Information
- :
- Level Sensor
- :
- Dilute Acids, Water
- :
- -
- :
- -
- :
- PP (Polypropylene)
- :
- SPST-NO
- :
- Cable
- :
- -
- :
- -
- :
- -20°C
- :
- 90°C
- :
- LS03 Series
Technical Documents (1)
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.63 (£11.56) | ( ) |
10+ | £9.04 (£10.85) | ( ) |
25+ | £8.27 (£9.92) | ( ) |
50+ | £7.72 (£9.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.