You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reed Switch, SMD, SPDT, 175V, 500mA, 15AT to 20AT -
MK23-90-C-2
- Manufacturer:
- STANDEXMEDER STANDEXMEDER
- Manufacturer Part No:
- MK23-90-C-2
- Order Code:
- SW06718
- Product Range
- Standex Meder Electronics - MK23 Series - Reed Switches
Product Range Selector (Standex Meder Electronics - MK23 Series - Reed Switches)
See all from this product rangeProduct Overview
- Long life expectancy
- 150mΩ at 0.5V/10mA Maximum contact resistance
- 10⁹Ω at 100V Insulation resistance
- 0.2kVDC Minimum breakdown voltage
- 1.5pF at 10kHz Typical capacitance
Applications
HVAC, Sensing & Instrumentation, Security, Automotive, Communications & Networking, Test & Measurement, Medical
Product Information
- :
- Standex Meder Electronics - MK23 Series - Reed Switches
- :
- SPDT
- :
- Surface Mount
- :
- 500mA
- :
- 175V
- :
- 10W
- :
- 0.15ohm
- :
- 15AT
- :
- 20AT
Technical Documents (0)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.44 (£4.13) | ( ) |
25+ | £2.61 (£3.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.