You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, Reed, SIL, 5V dc - 

SIL05-1A72-71L

SIL05-1A72-71L - Relay, Reed, SIL, 5V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SIL05-1A72-71L
Order Code:
SW03252
Product Range
SIL
Technical Datasheet:
SIL05-1A72-71L   Datasheet
See all Technical Docs

Product Range Selector (SIL)

See all from this product range

Product Overview

The SIL05-1A72-71L is a Single In-Line Reed Relay with 1A-form (SPST-NO) contact. This SIL-series relay reduce the required space to a minimum, capable of switching signals from DC to 1.5GHz. Utilizes minimum PCB area at only 50% compared to our DIP and DIL-series. 71-pin out, high resistance version and through hole terminals, offers sufficient distance in air and creepage paths.
  • 0.75VDC Drop-out voltage
  • 50mW (125) Typical nominal coil power
  • 4.25VDC Dielectric strength
  • 0.5ms Operate and 0.1ms release maximum time
  • -20 to 70°C Operating temperature range

Applications

Test & Measurement, Security, Communications & Networking

Product Information


:
SPST-NO

:
5VDC

:
SIL

:
Through Hole

:
500ohm

:
1A

:
200V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£2.54 ( £3.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.54 (£3.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.09 (£2.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.01 (£2.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.92 (£2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --