You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnet, Permanent -
SMCO5 5X4MM
- Manufacturer:
- STANDEXMEDER STANDEXMEDER
- Manufacturer Part No:
- SMCO5 5X4MM
- Order Code:
- SW02773
- Product Range
- -
- Technical Datasheet:
- SMCO5 5X4MM Datasheet
Product Overview
- Rare-earth metal
- High energy density (small size possible)
- Working temperature up to 250°C
- Best opposing field resistance
Applications
Maintenance & Repair
Product Information
- :
- 5mm
- :
- 4mm
- :
- Samarium Cobalt
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.40 (£1.68) | ( ) |
10+ | £1.33 (£1.60) | ( ) |
50+ | £1.07 (£1.28) | ( ) |
100+ | £1.00 (£1.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.