You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Retractable Blade Utility Knife -
0-10-778
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 0-10-778
- Order Code:
- TL19419
- Product Range
- Stanley FatMax - Retractable Knives
- Also Known As:
- GTIN UPC EAN: 3253560107789
Product Range Selector (Stanley FatMax - Retractable Knives)
See all from this product rangeProduct Overview
- Push N Slide instant blade change
- Blade clamp for heavy duty applications
- Push button blade door release for quick and easy blade change
- Auto rise blade storage holder even presents 1 blade for changing
- Blade wiper to remove debris from blade
- Thumb pad for comfort
- Length 170mm
- Accepts most standard blades
- Supplied with 5 new FatMax blades
Warnings
Product Information
- :
- Utility
- :
- Tungsten Carbide
- :
- -
- :
- -
- :
- Stanley FatMax - Retractable Knives
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.97 (£19.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.