You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Retractable Blade Knife with 10 Blades -
0-10-819
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 0-10-819
- Order Code:
- TL18634
- Also Known As:
- GTIN UPC EAN: 3253560108199
Product Range Selector (Stanley FatMax - Retractable Knives)
See all from this product rangeProduct Overview
- Magnetic nose holds the blade in place while it’s being changed
- Die cast aluminium housing for strength and durability
- Brass wheel blade lock for positive blade lock
- No tools required for blade changing for speed of use
- Holds up to 15 blades for less refill time
- Twice as big as Stanley knife allowing work with gloves on
- Overall Length: 205mm
- Supplied with 10 heavy duty blades
Warnings
Product Information
- :
- Utility
- :
- Steel
- :
- 50mm
- :
- 25mm
- :
- Stanley FatMax - Retractable Knives
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.93 (£17.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.