You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T20 x 100mm Torx Screwdriver - 

0-65-396

0-65-396 - T20 x 100mm Torx Screwdriver
0-65-396 - T20 x 100mm Torx Screwdriver
0-65-396 - T20 x 100mm Torx Screwdriver
0-65-396 - T20 x 100mm Torx Screwdriver
0-65-396 - T20 x 100mm Torx Screwdriver
0-65-396 - T20 x 100mm Torx Screwdriver
0-65-396 - T20 x 100mm Torx Screwdriver
0-65-396 - T20 x 100mm Torx Screwdriver
0-65-396 - T20 x 100mm Torx Screwdriver
0-65-396 - T20 x 100mm Torx Screwdriver
0-65-396 - T20 x 100mm Torx Screwdriver
0-65-396 - T20 x 100mm Torx Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0-65-396
Order Code:
TL23263
Also Known As:
GTIN UPC EAN: 3253560653965

Product Range Selector (Stanley FatMax - Torx Screwdrivers)

See all from this product range

Product Overview

STANLEY® FATMAX® Screwdriver Torx has CNC precision-machined tips that deliver strength, performance and long product life. Ensures optimum dimensional fit, accuracy and control, and reduces cam out. Sand-blasted for protection against corrosion and wear. Constructed from heavy-duty carbon silicon steel for added strength, performance and longer product life. Manufactured at the STANLEY® Arbois factory in France to rigorous standards and specifications for outstanding usability, durability and reliability. Large soft-grip, tri-material ergonomic handle designed to reduce of fatigue and increase comfort in repetitive applications. Narrow waist and smooth, domed end delivering excellent torque, speed, control and ease-of-use in challenging fastening or loosening applications, ideal for driving wood screws.
  • Part of the next generation STANLEY® FATMAX® professional screwdriver range
  • Large soft-grip, tri-material ergonomic handle designed to reduce of fatigue and increase comfort in repetitive applications
  • Delivers excellent torque, speed, control and ease-of-use in challenging fastening or loosening applications, ideal for driving wood screws
  • Colour Coded with specifications and drive type clearly marked on the surface for easy identification of the appropriate tool for each job
  • Clear Tip Labelling - Allows users to select the correct screwdriver for each job
  • Tethering Hole Integrated into the handle, ensuring tools are never mislaid or dropped, and delivering additional safety for users when working at heights

Product Information


:
T20

:
100mm

:
-

:
Stanley FatMax - Torx Screwdrivers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253560653965

10 In stock Need more?

???PF_PDP_RSP_SUP???

£6.26 ( £7.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.26 (£7.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --