You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm x 50mm VDE Insulated Slotted Screwdriver -
0-65-410
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 0-65-410
- Order Code:
- TL23265
- Also Known As:
- GTIN UPC EAN: 3253560654108
Product Range Selector (Stanley FatMax - VDE Slotted Screwdrivers)
See all from this product rangeProduct Overview
- Compatible with: Stanley® FatMax® VDE screwdriver range: certified by the VDE institute for applications up to 1,000V
- Longer product life: black phosphate coating on the tip delivers exceptionally long working life
- Handle moulded directly to the bar: in a virtually unbreakable bond, delivering outstanding reliability
- Large diameter handle: large diameter tri-material handle provides excellent torque for driving wood screws
- Large diameter tri-material handle provides excellent torque for driving wood screws
- Narrow waist: enables fast spinning action and control
- Soft-grip handle coating: ensures optimum grip and reduces fatigue
- Clear tip labelling: allows users to select the correct screwdriver for each job
- An industrial grade: 1000V A.C. insulation - tested to EN IEC 60900:2018 meaning that that this screwdriver is suitable for live working use up to 1000V A.C
- Extremely tough polyamide blade insulation sleeve: makes it resistant to impact at -25 degrees centigrade and ensures increased abrasion resistance and reduced moisture absorption
- Tethering hole: integrated into the handle, ensuring tools are never mislaid or dropped, and delivering additional safety for users when working at heights
- Individually tested: tested to 10,000 volts
Product Information
- :
- 2.5mm
- :
- 50mm
- :
- -
- :
- Stanley FatMax - VDE Slotted Screwdrivers
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.40 (£5.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.