You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PH2 x 125mm VDE Insulated Phillips Screwdriver - 

0-65-416

0-65-416 - PH2 x 125mm VDE Insulated Phillips Screwdriver
0-65-416 - PH2 x 125mm VDE Insulated Phillips Screwdriver
0-65-416 - PH2 x 125mm VDE Insulated Phillips Screwdriver
0-65-416 - PH2 x 125mm VDE Insulated Phillips Screwdriver
0-65-416 - PH2 x 125mm VDE Insulated Phillips Screwdriver
0-65-416 - PH2 x 125mm VDE Insulated Phillips Screwdriver
0-65-416 - PH2 x 125mm VDE Insulated Phillips Screwdriver
0-65-416 - PH2 x 125mm VDE Insulated Phillips Screwdriver
0-65-416 - PH2 x 125mm VDE Insulated Phillips Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0-65-416
Order Code:
TL23271
Also Known As:
GTIN UPC EAN: 3253560654160

Product Range Selector (Stanley FatMax - VDE Phillips Screwdrivers)

See all from this product range

Product Overview

The STANLEY® FATMAX® Insulated Screwdriver has a CNC precision-machined tip that delivers strength, performance and long product life. Ensures optimum dimensional fit, accuracy and control, and reduces cam out. Sand-blasted for protection against corrosion and wear. VDE approved to 1,000V Heavy-duty plastic sheath insulation runs the full length of the bar to protect the user from live current. Red handle identifies the tool as fully compliant with VDE standards. Suitable for use by professional electricians. Manufactured at the STANLEY® Arbois factory in France to rigorous standards and specifications for outstanding usability, durability and reliability. Black phosphate coating on the tip delivers exceptionally long working life. Handle moulded directly to the bar in a virtually unbreakable bond, delivering outstanding reliability. Certified by the VDE Institute for applications up to 1,000V.
  • Compatible with: Stanley® FatMax® VDE screwdriver range: certified by the VDE institute for applications up to 1,000V
  • Longer product life: black phosphate coating on the tip delivers exceptionally long working life
  • Handle moulded directly to the bar: in a virtually unbreakable bond, delivering outstanding reliability
  • Large diameter handle: large diameter tri-material handle provides excellent torque for driving wood screws
  • Large diameter tri-material handle provides excellent torque for driving wood screws
  • Narrow waist: enables fast spinning action and control
  • Soft-grip handle coating: ensures optimum grip and reduces fatigue
  • Clear tip labelling: allows users to select the correct screwdriver for each job
  • An industrial grade: 1000V A.C. insulation - tested to EN IEC 60900:2018 meaning that that this screwdriver is suitable for live working use up to 1000V A.C
  • Extremely tough polyamide blade insulation sleeve: makes it resistant to impact at -25 degrees centigrade and ensures increased abrasion resistance and reduced moisture absorption
  • Tethering hole: integrated into the handle, ensuring tools are never mislaid or dropped, and delivering additional safety for users when working at heights
  • Individually tested: tested to 10,000 volts

Product Information


:
#2

:
125mm

:
-

:
Stanley FatMax - VDE Phillips Screwdrivers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253560654160

8 In stock Need more?

???PF_PDP_RSP_SUP???

£8.06 ( £9.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.06 (£9.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --