You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5mm x 30mm Stubby Slotted Screwdriver -
1-65-404
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 1-65-404
- Order Code:
- TL11446
- Product Range
- Stanley FatMax - Slotted Screwdrivers
- Also Known As:
- GTIN UPC EAN: 3253561654046
Product Range Selector (Stanley FatMax - Slotted Screwdrivers)
See all from this product rangeProduct Overview
- High grade steel bar for high torque and reduces the chance of tip breakage
- Slip-resistant rubber grip
- Impact-tough handle is overmoulded onto bars for greater torque
- Colour coded ends for easy identification
- Sand blasted and heat treated tip for durability and precision
Product Information
- :
- 6.5mm
- :
- 30mm
- :
- -
- :
- Stanley FatMax - Slotted Screwdrivers
Technical Documents (0)
Also Known As
22 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.72 (£4.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.