You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm x 100mm VDE Insulated Slotted Screwdriver -
1-65-412
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 1-65-412
- Order Code:
- TL11467
- Also Known As:
- GTIN UPC EAN: 3253561654121
Product Overview
- Premium ergonomically designed handle creates outstanding torque and comfort
- Slip-resistant rubber grip
- Impact-tough handle is overmoulded onto bars for greater torque
- Sand blasted and heat treated tip for durability and precision
- Hanging hole on handle for easy storage
- Insulation up to 1000V according to IEC60900.2004
Product Information
- :
- 4mm
- :
- 100mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.89 (£7.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.