You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tool Organiser Case / Bag -
1-94-231
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 1-94-231
- Order Code:
- SG32953
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561942310
- Technical Datasheet:
- 1-94-231 Datasheet
Product Overview
- Designated compartments for mechanic tools and sockets
- Durability – material combination provides maximum protection against wear & tear
- Ergonomic – features comfortable, padded shoulder strap and rubber handle
- High visibility of the tools – on both sides – cover opens outwards providing 100% visibility to contents
- Outer storage – outside pockets for storage of most frequently used tools
- Plastic feet for protection from moisture and dirt
- Reinforced body – plastic sides protect contents
- State of the arts portable organizer for safe and convenient transportation of tools
- Suitable for different worksurfaces; workbench, floor or ladder
- Tools are organized in an upright position to enable easy access while on the job
- Dimensions: (HxWxD) 390mm x 440mm x 250mm
Footnotes
Product Information
- :
- Poly Fabric
- :
- 390mm
- :
- 440mm
- :
- 250mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.95 (£53.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.