You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5m x 32mm FatMax Tape Measure, Black/Silver -
5-33-886
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 5-33-886
- Order Code:
- TL17785
- Also Known As:
- GTIN UPC EAN: 3253565338867
Product Range Selector (Stanley FatMax - Tape Measure)
See all from this product rangeProduct Overview
- Blade Armor coating on the first 150mm reduces the risk of breaking
- Cushion grip provides sturdy, slip-resistant hold
- Huge standout of almost 4m
- 32mm Wide blade makes reading the numbers easy
- Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
- True zero end hook
- 3 Rivet end hook
- Specially designed hook grabs on side, tip or bottom for versatility
- Belt clip
Product Information
- :
- Manual
- :
- 5m
- :
- 32mm
- :
- Black, Silver
- :
- Stanley FatMax - Tape Measure
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.02 (£21.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.