You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8.5" (215mm) Combination Pliers -
FMHT0-70813
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- FMHT0-70813
- Order Code:
- TL18269
- Also Known As:
- GTIN UPC EAN: 3253560708139
Product Overview
- 70% More force and gripping power than standard non compound pliers
- Bi material handles for comfortable grip
- Grounded jaw for better finish, firmer grip and reduce the chances of chipping
- Max cutting: Medium-hard/hard wire: 3.1 /2.0mm diameter
- Overall Length: 215mm
Product Information
- :
- Combination
- :
- 30mm
- :
- 215mm
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.69 (£20.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.