You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro 1/3 Shallow Organiser - 75mm x 440mm x 170mm -
FMST1-75781
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- FMST1-75781
- Order Code:
- SG33659
- Also Known As:
- GTIN UPC EAN: 3253561757815
Product Range Selector (Stanley FatMax - Pro Organisers)
See all from this product rangeProduct Overview
- Fully compatible with the PRO organisers family
- Can be fully stacked and carried together with its side latches
- Versatility allows for a combination of various organiser sizes
- Water seal which has an IP53 waterproof rating
- 8 Removable compartments that can be stacked
- Polypropylene lid that is virtually unbreakable
- Perfect as a stand alone organiser or as aditional storage for the Fatmax Pro Organiser Range
- Dimensions: (HxWxD) 75mm x 440mm x 170mm
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Yellow
- :
- 2.95"
- :
- 75mm
- :
- 17"
- :
- 440mm
- :
- 6.3"
- :
- 160mm
- :
- Stanley FatMax - Pro Organisers
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.77 (£16.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.