You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SM Snap-Off Blade Knife 18mm -
0-10-151
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 0-10-151
- Order Code:
- TL14497
- Also Known As:
- GTIN UPC EAN: 3253560101510
Product Overview
- Allows rapid blade changing
- Multi-position push button for quick easy use
- Blade snapper included in handle for safety
- Supplied with 1 blade
Warnings
Product Information
- :
- Snap Off
- :
- Carbon Steel
- :
- 165mm
- :
- 18mm
Technical Documents (0)
Also Known As
111 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.90 (£4.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.