You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slimknife Blades 60mm (5901) 3 Pack -
0-11-221
- Manufacturer:
 - STANLEY STANLEY
 - Manufacturer Part No:
 - 0-11-221
 - Order Code:
 - TL02440
 - Product Range
 - -
 - Also Known As:
 - GTIN UPC EAN: 3253560112219
 
Product Overview
- Pack of 3 Blades: Includes three high-quality replacement blades for extended use
 - Slim Design: Ideal for precision cutting and fine-detail work
 - Durable & Sharp: Engineered for long-lasting sharpness and efficiency
 - Compatible with Stanley Knives: Designed for seamless integration with Stanley utility knives
 - Versatile Use: Suitable for cutting paper, cardboard, plastic, and other light materials
 
Footnotes
Warnings
Product Information
- :
 - Craft
 - :
 - Carbon Steel
 - :
 - 60mm
 - :
 - 60mm
 - :
 - 3
 - :
 - -
 
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Pack of 3
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £3.50 (£4.20) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























