You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12mm Thru Tang Wood Chisel -
0-16-254
New- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 0-16-254
- Order Code:
- TL24345
- Product Range
- Stanley - Thru Tang Chisels
- Also Known As:
- GTIN UPC EAN: 3253560162542
Product Range Selector (Stanley - Thru Tang Chisels)
See all from this product rangeProduct Overview
- Ergonomic soft grip CAB handle for comfort and control
- Full length blade guard – for added safety
- Ergonomic soft grip handle – for maximum grip and control
- Quality chrome alloy (ball bearing grade) steel – provides superior edge retention. Lacquered blade for corrosion protection
- Steel strikecap – can be used with a steel hammer for increased cutting force
- Steel strikecap – can be used with a steel hammer for increased force at point of contact
- Superior Thru Tang design – 50% stronger handle for extra reassurance and durability
Product Information
- :
- 12mm
- :
- -
- :
- Stanley - Thru Tang Chisels
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.45 (£14.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.