You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5m x 19mm Tape Measure with Tylon Blade -
1-30-696
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-30-696
- Order Code:
- TL14478
- Product Range
- Stanley - Tape Measures
- Also Known As:
- GTIN UPC EAN: 3253561306969
Product Range Selector (Stanley - Tape Measures)
See all from this product rangeProduct Overview
- Tylon™ blade coating gives greater durability and wear resistance than lacquer
- Matt finish blade
- Compact and ergonomic bi-material case
- Belt clip
- 3 Stud metal hook
Product Information
- :
- Manual
- :
- 5m
- :
- 19mm
- :
- Black, Yellow
- :
- Stanley - Tape Measures
Technical Documents (0)
Also Known As
273 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.14 (£4.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.