You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30m x 12.7mm Surveyors Fibreglass Tape Measure -
0-34-262
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 0-34-262
- Order Code:
- TL14481
- Product Range
- Stanley - Surveyors Tape Measure
- Also Known As:
- GTIN UPC EAN: 3253560342623
Product Range Selector (Stanley - Surveyors Tape Measure)
See all from this product rangeProduct Overview
- Case perforated at rear to allow the tape to be cleaned
- Class III
- Corrosion-resistant, UV protected, non-conductive tape highly resistant to site drainage
- High impact ABS closed case to withstand severe work conditions
- Reinforced fibreglass tape (40 strand vs 26) reduces elasticity and improves measuring accuracy
- Tape blade has washable pvc coating to increase life
- Yellow surface with 2mm graduations for precise measuring
Product Information
- :
- Manual
- :
- 30m
- :
- 12.7mm
- :
- Yellow
- :
- Stanley - Surveyors Tape Measure
Technical Documents (0)
Also Known As
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.21 (£15.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.