You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" x 1" (300mm x 25mm) Steel Ruler -
0-35-401
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 0-35-401
- Order Code:
- TL14484
- Product Range
- Stanley - Steel Rulers
- Also Known As:
- GTIN UPC EAN: 5011284326781
Product Range Selector (Stanley - Steel Rulers)
See all from this product rangeProduct Overview
- Anti-glare, easy to read finish
- Permanent black figures and graduations
- Round end - rigid blade, 2 sides - 4 edges
- Metric - subdivided to mm, 0.5mm, figured every 10mm.
- Inch - subdivided to inches, 1/16”, 1/32”, 1/64”, 1/10”, 1/20”, 1/50”, 1/100”
- Metric graduations 0.5mm conform to BS 4372 : 1968
Product Information
- :
- 300mm
- :
- 25mm
- :
- 0.5mm, 1/16", 1/32", 1/64", 1/10", 1/20", 1/50", 1/100"
- :
- Steel
- :
- Stanley - Steel Rulers
Technical Documents (0)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.22 (£15.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.