You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" (200mm) Groove Joint Water Pump Pliers - 

0-84-647

New
0-84-647 - 8" (200mm) Groove Joint Water Pump Pliers
0-84-647 - 8" (200mm) Groove Joint Water Pump Pliers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
0-84-647
Order Code:
TL24386
Product Range
-

Product Overview

The STANLEY® FATMAX® 8" /200mm Groove Joint Waterpump Pliers are designed for ultimate versatility with 17 adjustable locking positions. Featuring a sleek black chrome finish and drop-forged construction, these pliers offer exceptional strength and durability. The patented PushLock™ adjustment button ensures easy use and precise adjustments, while the ergonomic bi-material handle provides a comfortable grip and increased control. Manufactured with induction-hardened jaws, these pliers deliver enhanced durability and optimized jaw geometry for multiple gripping applications, ensuring top performance and accessibility. These pliers are a reliable and essential addition to any toolkit.
  • Easy to use: due to Pushlock™ adjustment button
  • Patented: Pushlock ™ adjustment button
  • Ergonomic bi-material handle: for comfortable grip and increased control
  • Manufactured from: induction hardened jaws for increased durability
  • Optimised jaw geometry: for multiple gripping applications - performance and accessibility
  • Patented: Pushlock ™ adjustment button - patented mechanism
  • Versatility: 17 adjustable locking positions
  • Finish: black chrome finish
  • Drop forged construction: for added strength
  • Jaw Capacity: 42mm

Product Information


:
Water Pump

:
42mm

:
200mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£15.89 ( £19.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.89 (£19.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --