You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Hacksaw -
1-15-122
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-15-122
- Order Code:
- TL15724
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561151224
Product Overview
- Blade tension system allows quick fine adjustment for wider range of applications
- Directable blade, 4 positions for a vertical and horizontal cut
- Revolver handle and full arc in yellow lacquered steel in a rectangular section
- Screwed moulded black handle to ensure virtually unbreakable bond with blade
- Solid steel frame for strength and long life
- Standard HSS Moly Blade
- Supplied with hi-speed steel blade
Footnotes
Product Information
- :
- Hack
- :
- 300mm
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.54 (£10.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























