You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25 Compartment Adjustable Professional Organiser - 52mm x 423mm x 334mm -
1-92-748
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-92-748
- Order Code:
- SG32467
- Also Known As:
- GTIN UPC EAN: 3253561927485
Product Range Selector (Stanley - Compartment Boxes)
See all from this product rangeProduct Overview
- 25 Small storage compartments
- Lid locks so that contents do not spill and mix into other compartments
- Moulded grip handle
- Polypropylene honeycomb cover has resistance to shocks safeguards the internal compartments effectively
- Provides large storage space for frequently used heavy duty accessories
- Dimensions (HxWxD): 52mm x 423mm x 334mm
Footnotes
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Black
- :
- 2.05"
- :
- 52mm
- :
- 16.65"
- :
- 423mm
- :
- 13.15"
- :
- 334mm
- :
- Stanley - Compartment Boxes
Technical Documents (0)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.37 (£19.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.