You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18" Open Tote Tool Bag -
1-93-951
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 1-93-951
- Order Code:
- SG33533
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561939518
Product Overview
- Heavy duty 600 denier fabric with leather reinforcements for long lasting durability
- Rigid and waterproof plastic base
- Heavy duty steel handle bar
- Shoulder strap - allows easier carrying of heavy loads
- Hook and loop straps - ideal for securing a 600mm level
- Multiple use tool compartments for all storage needs with easy access pockets
- Dimensions (HxWxD): 330mm x 480mm x 260mm
Product Information
- :
- Fabric
- :
- 330mm
- :
- 480mm
- :
- 260mm
- :
- -
Technical Documents (0)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.95 (£34.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.