You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16" Rigid Multipurpose Tool Bag -
1-96-193
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-96-193
- Order Code:
- SG33574
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561961939
Product Overview
- Waterproof plastic bottom
- Reinforced stress points and industrial leather provide extra strength and carry comfort
- Zip top which makes for quick and easy tool access
- Rubber pad on strap gives a soft cushioning when transporting around worksites etc
- Multiple internal & external pockets
- Covered front pocket for secure storage of small parts or personal items
- Separate transparent document storage
- Adjustable shoulder strap
- Dimensions (HxWxD) 260mm x 425mm x 220mm
Footnotes
Product Information
- :
- Fabric
- :
- 260mm
- :
- 425mm
- :
- 220mm
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.93 (£29.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























