You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Folding Saw Horse (Twin Pack) -
1-97-475
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-97-475
- Order Code:
- TL17811
- Product Range
- Stanley - Folding Saw Horses
- Also Known As:
- GTIN UPC EAN: 3253561974755
Product Range Selector (Stanley - Folding Saw Horses)
See all from this product rangeProduct Overview
- All metal construction and will stand up to all site conditions and all weather condition
- Plastic top and non-slip rubber feet for added stability
- Combines the benefits of plastic with the sturdiness of metal
- Fold flat and are easy-to-carry and store
- Strong robust Aluminium legs
- 340kg Weight load per leg
- Legs fold in to the top for easy transportation
- Supplied as a pair in a bag
- Dimensions (LxWxH): 758 x 125 x 1017mm
Footnotes
Product Information
- :
- 758mm
- :
- 125mm
- :
- 1.017m
- :
- Stanley - Folding Saw Horses
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.43 (£79.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























